| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Obsolete |
| HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Processing Unit Type | Microprocessor |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2360 |
| Maximum Operating Frequency (MHz) | 2500 |
| Typical Sensitivity (dBm) | -96 |
| Interface Type | ADC/GPIO/I2C/I2S/PWM/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Special Features | IoT |