RigadoBMD-100-A-RBluetooth
Bluetooth v4.1 (BLE) SMART SOC 1Mbps 26-Pin SMD Module T/R
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.1 (BLE) | |
| Microprocessor | |
| 1 | |
| 2402 | |
| 2480 | |
| -88 | |
| SPI | |
| 1.7 | |
| 3.6 | |
| On Board | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 8.4 mm |
| Package Length | 13.6 mm |
| PCB changed | 26 |
| Supplier Package | SMD Module |
| 26 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

