ROHM SemiconductorBM94803AEKU-ZApplication Processors and SOCs
SOC BM94803 ARM946E-S 128-Pin HTQFP EP Tray
| Compliant | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| BM94803 | |
| ARM946E-S | |
| 108 | |
| ROM | |
| 32 | |
| 2KB | |
| 128KB | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| -40 | |
| 85 | |
| I2C/I2S/SPI/UART/USB | |
| 4 | |
| 1 | |
| 1 | |
| 1 | |
| 4KB | |
| 2 | |
| 4KB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 128 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

