10-25% Off
ROHM SemiconductorBM92A13MWV-ZE2Power Supply Controllers and Monitors
Controller 4.75V to 20V 40-Pin UQFN-V EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| BM92A13MWV-ZE2 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 4.75 to 20 | |
| 4.75 | |
| 20 | |
| -30 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | UQFN-V EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

