50-75% Off
ROHM SemiconductorBM81110MUW-ZE2LCD Drivers
LCD Driver 9V/12V 40-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| BM81110MUW-ZE2 | |
| Automotive | No |
| PPAP | No |
| I2C | |
| 8.6 | |
| 14.7 | |
| 9|12 | |
| 3200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
