Microchip TechnologyBM70BLES1FC2-0002AABluetooth
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 33-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.2 (BLE) | |
| Microcontroller | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -90 | |
| I2C/SPI/UART | |
| 1.9 | |
| 3 | |
| 3.6 | |
| 2.9u | |
| 0.013 | |
| On Board | |
| -20 | |
| 70 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 12 |
| Package Length | 22 |
| PCB changed | 33 |
| 33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

