Microchip TechnologyBM64SPKS1MC2-00M3AABluetooth
Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 43-Pin SMD Module Tray
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| Class I/Class II | |
| 2 | |
| 2402 | |
| 2480 | |
| -90 | |
| UART | |
| 3.2 | |
| 3.8 | |
| 4.2 | |
| 0.6m(Typ) | |
| -20 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 15 |
| Package Length | 32 |
| PCB changed | 43 |
| Supplier Package | SMD Module |
| 43 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
