Microchip TechnologyBM64SPKS1MC2-0001AABluetooth
Bluetooth v4.2 (BLE) SMART SOC Class I 2Mbps 3.8V 43-Pin Tray
| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.2 (BLE) | |
| Microprocessor | |
| Class I | |
| 2 | |
| 2402 | |
| 2480 | |
| -90 | |
| UART | |
| 3.2 | |
| 3.8 | |
| 4.2 | |
| On Board | |
| -20 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 15 |
| Package Length | 32 |
| PCB changed | 43 |
| 43 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

