50-75% Off
ROHM SemiconductorBM531Q11-ZLED Drivers
LED DRVR 12V/15V/18V/24V 7-Pin DIP-AK Tube
| Compliant | |
| EAR99 | |
| Active | |
| BM531Q11-Z | |
| Automotive | No |
| PPAP | No |
| 1 | |
| DC | |
| 9 | |
| 35 | |
| 12|15|18|24 | |
| 1000 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP-AK |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

