Bel Power SolutionsBM3020-7DC to DC Converter and Switching Regulator Module
Module DC-DC 30VIN 3-OUT 5.1V/12V/12V 5A/0.7A/0.7A 50W 11-Pin
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 3 | |
| Isolated | |
| 14 | |
| 30 | |
| 70 | |
| 12|5.1 | |
| 0.7(Typ)|5(Typ) | |
| 50 | |
| 2000VAC | |
| DC/DC | |
| 0.1 | |
| Yes | |
| 25mV|50mV | |
| 50mV|30mV | |
| 76(Typ) | |
| Negative | |
| -25 | |
| 71 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 38.7 |
| Package Width | 111.2 |
| Package Length | 173.7 |
| PCB changed | 11 |
| 11 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

