JST Mfg. Co., Ltd.BM24B-ZPDSS-TF (LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 24 POS 1.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 100VDC|100VAC | |
| 500 | |
| 60 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 21.7 | |
| 8.4 | |
| 5.7 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

