| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 14 |
| Typical Input Voltage (V) | 30 |
| Maximum Input Voltage (V) | 70 |
| Output Voltage (V) | 15 |
| Output Current (A) | 3.4(Typ) |
| Output Power (W) | 50 |
| Minimum Isolation Voltage | 2000VAC |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 0.1 |
| Switching Regulator | Yes |
| Load Regulation | 60mV |
| Line Regulation | 60mV |
| Efficiency (%) | 81(Min) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 71 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 38.7 |
| Package Width | 111.2 |
| Package Length | 173.7 |
| PCB changed | 11 |
| Pin Count | 11 |