JST Mfg. Co., Ltd.BM10B-GHS-TBT (LF)(SN)(N)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 1 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -40 | |
| 105 | |
| 15.75 | |
| 4.95 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

