JST Mfg. Co., Ltd.BM08B-XASS-TF (LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot/Dual Key | |
| 3 | |
| 250VAC|250VDC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 25 | |
| 10.4 | |
| 9.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

