JST Mfg. Co., Ltd.BM06B-SRSS-TB(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| Dual Slot | |
| 1 | |
| 50VAC|50VDC | |
| 100 | |
| 40 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 3.6 | |
| 4.25 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

