JST Mfg. Co., Ltd.BM03B-XASS-TF(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Key | |
| 3 | |
| 250VAC|250VDC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 10.4 | |
| 9.4 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

