STMicroelectronicsBLUENRG-MSQTRBluetooth
Bluetooth v4.1 (BLE) SMART SOC 1Mbps Medical 32-Pin QFN EP T/R
| Compliant | |
| 5A992c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v4.2 (BLE) | |
| Microprocessor | |
| 1 | |
| 2400 | |
| 2483.5 | |
| ISM | |
| 2.4GHz | |
| -88 | |
| SPI | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 2u(Typ) | |
| 0.0288(Typ) | |
| External | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

