STMicroelectronicsBLUENRG-M2SPBluetooth

Very Low Power Application Processor Module for Bluetooth Low Energy

BlueNRG Bluetooth Modules

The BlueNRG-M2 is a Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v5.0 and BQE qualified. The BlueNRG-M2 module supports multiple roles simultaneously and can act at the same time as Bluetooth master and slave device. The BlueNRG-M2 is based on the BlueNRG-2 system-on-chip and entire Bluetooth low energy stack and protocols are embedded into module. The BlueNRG-M2 module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications. The BlueNRG-M2 can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V.



Applications

  • •  Smart-home and building automation
  • •  Industrial automation
  • •  Remote control and monitoring
  • •  Beaconing and asset tracking
  • •  Social distancing and assisted living


Features and Benefits

  •  READY-TO-GO BLE CONNECTIVITY:
  • •  BlueNRG-232 Bluetooth Low Energy wireless processor
  • •  Up to +7 dBm output power (-M2SP), -85 dBm Rx sensitivity
  • •  Cortex-M0 @ 32MHz, 2x 12KB RAM and 256KB Flash memory
  • •  Included AES-128 security co-processor
  • •  CE/RED, FCC, IC, TELEC, WPC (-M2SP) and coming soon SRRC (-M2SA) modular approval certified

  •  PRE-CERTIFIED SOLUTION:
  • •  BT SIG 5.0 end-product QDID 121363
  • •  Supports master and slave modes
  • •  Multiple roles supported simultaneously
  • •  Embedded GAP, ATT/GATT, SM and L2CAP layers
  • •  Bluetooth low energy profiles supported

  •  ALL-IN-ONE SOLUTION:
  • •  Small form factor: 13.5 x 11.5 x 2 mm
  • •  Industrial temperature range: -40°C to +85°C
  • •  Power supply voltage from 1.7V to 3.6V

BlueNRG-M2SA is power consumption optimized (buck converter and chip antenna)
BlueNRG-M2SP is cost optimized (PCB antenna).



Related Products

BLUENRG-M2SA
BLUENRG-M0A
BLUENRG-M0L
BLUENRG-248
STEVAL-BCN002V1B
X-NUCLEO-BNRG2A1
S2-LPQTR



Resources


Social Distancing with Bluetooth Low Energy



Quick Reference Guide

Free Webinar
Speed up your IoT design with ST’s new Bluetooth Low Energy Modules

Register Now



Evaluation boards

X-NUCLEO-BNRG2A1
STEVAL-IDB008V1M






56,433 parts: Ships tomorrow

    Total$7.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      United States of America
         
      • Price: $7.068
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      United States of America
      • In Stock: 433 parts
      • Price: $7.068
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      South Korea
      • In Stock: 56,000 parts
      • Price: $5.028

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.