STMicroelectronicsBLUENRG-332VCBluetooth
Bluetooth v5.3 (BLE) SMART SOC 2Mbps 3.3V 36-Pin WLCSP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.3 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -104 | |
| ADC/I2C/I2S/LPUART/PDM/SPI/UART/USART | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 0.001821 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 2.59 |
| Package Length | 2.65 |
| PCB changed | 36 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 36 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

