| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.29.00.75 | |
| Dual Common Source | |
| MOSFET | |
| Enhancement | |
| N | |
| 2 | |
| Pulsed CW | |
| 0.14um | |
| 65 | |
| 11 | |
| 10 | |
| 200(Typ)@6.05V | |
| 79@28V | |
| 1.5@28V | |
| 32@28V | |
| 6 | |
| 160 | |
| 19.4 | |
| 960 | |
| 600 | |
| 59.7 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.6 |
| Package Width | 9.96 |
| Package Length | 20.57 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | HSOP-F |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

