| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single | |
| MOSFET | |
| Enhancement | |
| N | |
| 1 | |
| Pulsed CW | |
| 0.14um | |
| 65 | |
| 13 | |
| 2(Typ) | |
| 10 | |
| 140 | |
| 1.4 | |
| 500(Typ)@5.75V | |
| 0.3 | |
| 20 | |
| 19 | |
| 2700 | |
| 400 | |
| 22 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.03 mm |
| Package Width | 6.1 mm |
| Package Length | 9.65 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-270 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

