AmpleonBLM9D2327-25BZRF Amplifiers
RF Amp Single MMIC Amp 2.7GHz 65V 20-Pin PQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| MMIC Amplifier | |
| 1 | |
| 2700 | |
| 0.6 | |
| 27@2700MHz | |
| 44.9@2500MHz | |
| 20(Typ) | |
| 20(Typ) | |
| 65 | |
| Single | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

