AmpleonBLM8G0710S-60PBYRF Amplifiers
RF Amp Dual MMIC Amp 1GHz 65V 16-Pin HSOP-F EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| MMIC Amplifier | |
| 2 | |
| 1000 | |
| 0.3 | |
| 34.7@957.5MHz | |
| 48.69@1000MHz | |
| 24.5(Typ)@800MHz | |
| -17(Typ)@957.5MHz | |
| 65 | |
| Single | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.6 |
| Package Width | 9.96 |
| Package Length | 20.57 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HSOP-F EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

