Murata ManufacturingBLM41PG600SN1LFerrite Beads
Ferrite Beads Multi-Layer 60Ohm 100MHz 6A 0.009Ohm DCR 1806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 60 | |
| 6 | |
| 0.009 | |
| -55 | |
| 125 | |
| 4.7 | |
| Surface Mount | |
| 1806 | |
| Tape and Reel | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

