Murata ManufacturingBLM31PG330SH1LFerrite Beads
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 6A 0.009Ohm DCR 1206 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multi-Layer | |
| 100M | |
| 33 | |
| 6 | |
| 25% | |
| 0.009 | |
| -55 | |
| 125 | |
| 3.4 | |
| Surface Mount | |
| 1206 | |
| Tape and Reel | |
| 1.8 | |
| 1.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

