Murata ManufacturingBLM18SP300SH1DFerrite Beads
Ferrite Beads Multi-Layer 30Ohm 10Ohm 100MHz 6A 0.008Ohm DCR 0603 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multi-Layer | |
| 100M | |
| 30 | |
| 6 | |
| 10Ohm | |
| 0.008 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

