Murata ManufacturingBLM18HB221SN1DFerrite Beads
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.1A 0.8Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.60.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 220 | |
| 0.1 | |
| 25% | |
| 0.8 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

