Murata ManufacturingBLM15GA750SN1DFerrite Beads
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.2A 1.3Ohm DCR 0402 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Multi-Layer | |
100M | |
75 | |
0.2 | |
25% | |
1.3 | |
-55 | |
125 | |
1.05 | |
Surface Mount | |
0402 | |
Tape and Reel | |
0.55 | |
0.55 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.