AmpleonBLM10D3740-35ABZRF Amplifiers
RF Amp Single MMIC Amp 4GHz 65V 20-Pin PQFN EP T/R
| NRND | |
| EA | |
| MMIC Amplifier | |
| 1 | |
| 4000 | |
| 1.9 | |
| 33.1@3900MHz | |
| 45.4@3900MHz | |
| -10@3850MHz | |
| 10(Typ) | |
| 10(Typ) | |
| 65 | |
| Single | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

