AmpleonBLM10D2327-40ABXRF Amplifiers
RF Amp Single MMIC Amp 2.7GHz 65V 20-Pin PQFN EP
| Compliant | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| MMIC Amplifier | |
| 1 | |
| 2700 | |
| 0.5 | |
| 29@2700MHz | |
| 45.7@2700MHz | |
| -10@2700MHz | |
| 10(Typ) | |
| 10(Typ) | |
| 65 | |
| Single | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 20 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

