| Compliant | |
| NRND | |
| EA | |
| Mounting | Surface Mount |
| Package Height | 3.92 |
| Package Width | 10.3 |
| Package Length | 10.3 |
| PCB changed | 8 |
| Supplier Package | OMP-400-8G-1 EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

