| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| Pulsed RF | |
| 0.14um | |
| 100 | |
| 13 | |
| 2.25 | |
| 5 | |
| 140 | |
| 1.4 | |
| 275@8.5V | |
| 1.578(Max) | |
| 130(Typ) | |
| 17 | |
| 1400 | |
| 500 | |
| 6 | |
| 20 | |
| 50 | |
| -65 | |
| 225 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 9.91(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 3 |
| Supplier Package | CDFM |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

