| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| Pulsed RF | |
| 0.14um | |
| 100 | |
| 13 | |
| 10 | |
| 42 | |
| 169@6V | |
| 250(Min) | |
| 17 | |
| 1400 | |
| 1200 | |
| 5 | |
| 15 | |
| 55 | |
| -65 | |
| 200 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

