| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| Pulsed RF | |
| 0.14um | |
| 89 | |
| 11 | |
| 2.4 | |
| 10 | |
| 420 | |
| 4.2 | |
| 127@3.75V | |
| 285@40V | |
| 3@40V | |
| 90@40V | |
| 0.0516(Min) | |
| 250(Min) | |
| 15 | |
| 1400 | |
| 1200 | |
| 200(Max) | |
| 200(Max) | |
| 45 | |
| -65 | |
| 200 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 4.72(Max) |
| Package Width | 9.91(Max) |
| Package Length | 34.16(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502A |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

