| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.3 | |
| 500 | |
| 5 | |
| 100(Typ)@6.05V | |
| 1.27 | |
| 25(Typ) | |
| 17 | |
| 2700 | |
| 2500 | |
| 28 | |
| -65 | |
| 225 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.75(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 7 |
| Supplier Package | CDFM |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

