| Compliant | |
| EAR99 | |
| Obsolete | |
| Single | |
| Enhancement | |
| N | |
| 2 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.3 | |
| 10 | |
| 240 | |
| 2.4 | |
| 86(Typ)@6.05V | |
| 15 | |
| 100(Typ) | |
| 17 | |
| 2700 | |
| 2500 | |
| 32 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

