| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 0.14um | |
| 104 | |
| 11 | |
| 2.25 | |
| 40 | |
| 280 | |
| 2.8 | |
| 120(Typ)@6V | |
| 210@50V | |
| 1.35@50V | |
| 67@50V | |
| 150(Typ) | |
| 17 | |
| 790 | |
| 470 | |
| 52 | |
| -65 | |
| 225 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 4.7(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 41.28(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-539A |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

