| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier W-CDMA|IS-95 | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 28 | |
| 69(Typ)@6.05V | |
| 1.87 | |
| 30(Typ) | |
| 18.5 | |
| 2400 | |
| 2300 | |
| 26.5 | |
| -65 | |
| 200 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

