| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 65 | |
| 81(Typ)@6.05V | |
| 13.7 | |
| 70(Typ) | |
| 18.5 | |
| 2170 | |
| 2110 | |
| 30 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 32.39(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-539B |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

