| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 54(Typ)@6.05V | |
| 18.9 | |
| 55(Typ) | |
| 18.5 | |
| 2170 | |
| 2110 | |
| 31 | |
| -65 | |
| 200 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 20.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

