| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier N-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 2.1 | |
| 580@6.15V | |
| 0.59@28V | |
| 2.8 | |
| 4.5(Typ) | |
| 15 | |
| 3800 | |
| 3400 | |
| 24 | |
| -65 | |
| 225 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.62(Max) |
| Package Width | 10.24(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 3 |
| Supplier Package | CDFM |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

