NXP SemiconductorsBLF6G27-75,112RF FETs
Trans RF MOSFET N-CH 65V 18A 3-Pin SOT-502A Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier N-CDMA | |
| 65 | |
| 13 | |
| 10 | |
| 18 | |
| 250@6.15V | |
| 1.6@28V | |
| 7 | |
| 75(Typ) | |
| 17 | |
| 2700 | |
| 2500 | |
| 23 | |
| -65 | |
| 200 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 4.72(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 34.16(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502A |
| 3 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

