| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 200(Typ)@6.15V | |
| 5 | |
| 2.5(Typ) | |
| 18.5 | |
| 2200 | |
| 2000 | |
| 13 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Screw |
| Package Height | 4.62(Max) |
| Package Width | 10.29(Max) |
| Package Length | 20.45(Max) |
| PCB changed | 3 |
| Supplier Package | CDFM |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

