| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier W-CDMA|2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 400(Typ)@6.15V | |
| 0.5@28V | |
| 0.5 | |
| 2(Typ) | |
| 19.3 | |
| 2170 | |
| 2110 | |
| 31 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 4.14(Max) |
| Package Length | 5.16(Max) |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

