NXP SemiconductorsBLF6G10LS-135R,112RF FETs
Trans RF MOSFET N-CH 65V 32A 3-Pin SOT-502B Blister
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 32 | |
| 100(Typ)@6.15V | |
| 2@28V | |
| 13 | |
| 26.5(Typ) | |
| 21 | |
| 1000 | |
| 700 | |
| 28 | |
| -65 | |
| 225 | |
| Blister | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 20.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

