| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| CW Class-B | |
| 65 | |
| ±20 | |
| 50 | |
| 4.5 | |
| 1500@10V | |
| 60@28V | |
| 4.5@28V | |
| 40@28V | |
| 0.85 | |
| 75000 | |
| 30 | |
| 18 | |
| 175 | |
| 25 | |
| 65 | |
| -65 | |
| 200 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 6.84(Max) |
| Package Width | 5.97(Max) |
| Package Length | 24.9(Max) |
| PCB changed | 5 |
| Supplier Package | CDFM |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

