| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| CW | |
| 0.14um | |
| 65 | |
| 13 | |
| 3.1 | |
| 10 | |
| 420 | |
| 4.2 | |
| 69(Typ)@6.85V | |
| 13 | |
| 140(Typ) | |
| 19 | |
| 2500 | |
| 2400 | |
| 58 | |
| -65 | |
| 225 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 20.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

