| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| Pulsed RF | |
| 0.14um | |
| 114.5 | |
| 11 | |
| 2.35 | |
| 30 | |
| 280 | |
| 2.8 | |
| 78(Typ)@6.1V | |
| 500(Typ) | |
| 19 | |
| 930 | |
| 900 | |
| 63.5 | |
| -65 | |
| 225 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.72(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502B |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

