| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| MOSFET | |
| Enhancement | |
| N | |
| 2 | |
| 1-Carrier W-CDMA | |
| 0.14um | |
| 105 | |
| 11 | |
| 2.5 | |
| 10 | |
| 140 | |
| 1.4 | |
| 300@6.25V | |
| 9.9 | |
| 415(Typ) | |
| 18.1 | |
| 960 | |
| 617 | |
| 54 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.01(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 20.7(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT1273-1 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

