| Compliant | |
| EAR99 | |
| NRND | |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 1-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.3 | |
| 10 | |
| 140 | |
| 1.4 | |
| 323@3.75V | |
| 0.97 | |
| 185(Typ) | |
| 15 | |
| 2025 | |
| 1805 | |
| 45 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.01(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 20.7(Max) mm |
| PCB changed | 7 |
| Supplier Package | DFM |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

